Texas Instruments TPA302D

Audio Amp Headphone/Speaker 2-CH Stereo 0.3W Class-AB 8-Pin SOIC Tube
$ 3.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA302D.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages28 years ago

Arrow Electronics

Mouser

LCSC

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA302D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.003
$ 1.305
Stock
504,595
624,326
Authorized Distributors
4
2
Case/Package
SOIC
D
Number of Pins
8
8
Number of Channels
2
2
Output Power
300 mW
300 mW
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPA302DR
Audio Amp Headphone/Speaker 2-CH Stereo 0.3W Class-AB 8-Pin SOIC T/R
Texas InstrumentsTPA152D
Audio Amp Headphone 2-CH Stereo 0.075W Class-AB 8-Pin SOIC Tube
Texas InstrumentsTPA6111A2D
150-mW STEREO AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR .15W STER 8SOIC

Descriptions

Descriptions of Texas Instruments TPA302D provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 0.3W Class-AB 8-Pin SOIC Tube
300-mW, stereo, analog input Class-AB audio amplifier 8-SOIC
AUDIO POWER AMPLIFIER, CLASS AB 300mW SOIC-8
2-Ch 300mW Class-AB Audio Amp, 5.5V, 1.5MHz, 8-SOIC
Amplifiers - Audio Power 0.3W Stereo Audio

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.