Texas Instruments TPA152D

Audio Amp Headphone 2-CH Stereo 0.075W Class-AB 8-Pin SOIC Tube
$ 1.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA152D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages28 years ago

Arrow Electronics

Mouser

HQonline

Farnell

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TPA152D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.554
$ 1.28
Stock
275,225
259,013
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Output Power
75 mW
75 mW
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA152D.

Related Parts

Texas InstrumentsTPA152DR
Audio Amp Headphone 2-CH Stereo 0.075W Class-AB 8-Pin SOIC T/R
Texas InstrumentsTPA152DG4
Hi-Fi, Stereo Headphone Audio Amplifier 8-SOIC -40 to 85
Texas InstrumentsTPA302DR
Audio Amp Headphone/Speaker 2-CH Stereo 0.3W Class-AB 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TPA152D provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.075W Class-AB 8-Pin SOIC Tube
75-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85
Texas Instruments audio amplifier, SOICencapsulation, type:audio frequency, 8Pin, 0.07Wmax_power
Amp, Power, Audio, Smd, Soic8, 152; Output Power:75Mw; Amplifier Class:Ab; No. Of Channels:2 Channel; Supply Voltage Range:4.5V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Load Impedance:32Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA152D
AMP, POWER, AUDIO, SMD, SOIC8, 152; Puissance de sortie: 75mW; Classe d'amplificateur audio: AB; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 4.5V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA152D .