Texas Instruments TPA3003D2PFB

Audio Amp Speaker 2-CH Stereo 3.75W Class-D 48-Pin TQFP Tray
$ 8.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3003D2PFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages18 years ago
Technical Drawing2 pages27 years ago
Datasheet21 pages23 years ago

Arrow Electronics

HQonline

iiiC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA3003D2PFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.015
$ 6.325
Stock
260,918
630,060
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Channels
-
-
Output Power
3 W
3 W
Power Supply Rejection Ratio (PSRR)
-80 dB
-80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
8.5 V
8.5 V
Max Supply Voltage
14 V
14 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3003D2PFB.

Related Parts

Texas InstrumentsTAS5717PHPR
Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP T/R
Texas InstrumentsTAS5727PHP
Audio Amp Speaker 2-CH Stereo 41.5W Class-AB 48-Pin HTQFP EP Tray
Texas InstrumentsTAS5717PHP
Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP Tray
STMicroelectronicsTDA7430
Audio processor with surround sound matrix and voice canceller

Descriptions

Descriptions of Texas Instruments TPA3003D2PFB provided by its distributors.

Audio Amp Speaker 2-CH Stereo 3.75W Class-D 48-Pin TQFP Tray
3-W stereo, 8.5- to 14-V supply, analog input Class-D audio amplifier w/ volume control 48-TQFP -40 to 85
0.2% 2-Channel (Stereo) 8.5V 3.75*2 @ 8Ω 14V 8Ω D kind QFP SMD mount 7mm*7mm*1mm
Audio Power Amplifier IC; No. of Channels:2; Output Power, Po rms:3W; Load Impedance Min:8ohm; Supply Voltage Min:8.5V; Supply Voltage Max:14V; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.