Texas Instruments TPA3003D2PFBR

Audio Amp Speaker 2-CH Stereo 3.75W Class-D 48-Pin TQFP T/R
$ 7.023
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3003D2PFBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet21 pages23 years ago

Arrow Electronics

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA3003D2PFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.023
$ 8.354
Stock
556,614
222,591
Authorized Distributors
3
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Channels
-
-
Output Power
3 W
3 W
Power Supply Rejection Ratio (PSRR)
-80 dB
-80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
8.5 V
8.5 V
Max Supply Voltage
14 V
14 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3003D2PFBR.

Related Parts

Texas InstrumentsTAS5727PHP
Audio Amp Speaker 2-CH Stereo 41.5W Class-AB 48-Pin HTQFP EP Tray
Texas InstrumentsTAS5000PFB
Digital Audio PWM Processor 48-TQFP 0 to 70
Texas InstrumentsTAS5001IPFB
Audio Amp Speaker 1-CH Mono Class-AB 48-Pin TQFP Tray
STMicroelectronicsTDA7430
Audio processor with surround sound matrix and voice canceller

Descriptions

Descriptions of Texas Instruments TPA3003D2PFBR provided by its distributors.

Audio Amp Speaker 2-CH Stereo 3.75W Class-D 48-Pin TQFP T/R
3-W stereo, 8.5- to 14-V supply, analog input Class-D audio amplifier w/ volume control 48-TQFP -40 to 85
0.2% 2-Ch Stereo 8.5V 3.75*2@8Ω 14V 8Ω Class D TQFP-48 SMD, Adhesive Mount 7mm×7mm×1mm
Audio Power Amplifier IC; Load Impedance:8ohm; Supply Voltage Min:8.5V; Supply Voltage Max:14V; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Power, Pout:3W ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.