Texas Instruments TPA2016D2YZHR

2.8-W/Ch Stereo Class-D Audio Amplifier with SmartGainTM AGC/DRC (TPA2016) 16-DSBGA -40 to 85
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2016D2YZHR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages18 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-13.62%

CAD Models

Download Texas Instruments TPA2016D2YZHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 1.388
Stock
653,074
280,911
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
16
16
Number of Channels
2
2
Output Power
2.8 W
2.8 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2016D2YZHR.

Related Parts

Texas InstrumentsTPA2012D2YZHR
2.1-W, stereo, analog input Class-D audio amp with selectable gain 16-DSBGA -40 to 85
Texas InstrumentsTPA2026D2YZHR
3.2-W/Ch Stereo SmartGainTM Class-D Audio Amplifier with Dynamic Range 16-DSBGA -40 to 85
Texas InstrumentsTPA2026D2YZHT
Audio Amp Speaker 2-CH Stereo 1.72W Class-D 16-Pin DSBGA T/R
Analog DevicesSSM2306CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
Analog DevicesSSM2304CPZ-REEL
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
Analog DevicesSSM2304CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TPA2016D2YZHR provided by its distributors.

2.8-W/Ch Stereo Class-D Audio Amplifier with SmartGainTM AGC/DRC (TPA2016) 16-DSBGA -40 to 85
Audio Amp Speaker 2-CH Stereo 1.72W Class-D 16-Pin DSBGA T/R
2.8-WATT/CH STEREO CLASS-D AUDIO AMPLIFIER WITH DYNAMIC RANGE COMPRESSION AND AGC
2.8-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 16-DSBGA -40 to 85
Audio Power Amplifier IC; No. of Channels:2; Output Power, Po rms:1.7W; Load Impedance Min:8ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:16-DSBGA; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.