Texas Instruments TPA2016D2YZHT

Audio Amp Speaker 2-CH Stereo 1.72W Class-D 16-Pin DSBGA T/R
$ 1.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2016D2YZHT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages18 years ago

Verical

SHENGYU ELECTRONICS

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA2016D2YZHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.399
$ 1.04
Stock
278,575
644,230
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
16
16
Number of Channels
2
2
Output Power
2.8 W
2.8 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2016D2YZHT.

Related Parts

Texas InstrumentsTPA2026D2YZHR
Audio Amp Speaker 2-CH Stereo 1.72W Class-D 16-Pin DSBGA T/R
Texas InstrumentsTPA2026D2YZHT
Audio Amp Speaker 2-CH Stereo 1.72W Class-D 16-Pin DSBGA T/R
Texas InstrumentsTPA2012D2YZHR
2.1-W, stereo, analog input Class-D audio amp with selectable gain 16-DSBGA -40 to 85
Analog DevicesSSM2306CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
Analog DevicesSSM2380CBZ-REEL7
2 x 2 W, Filterless, Stereo, Class-D Audio Amplifier with ALC + I2C
Analog DevicesSSM2304CPZ-REEL
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TPA2016D2YZHT provided by its distributors.

Audio Amp Speaker 2-CH Stereo 1.72W Class-D 16-Pin DSBGA T/R
2.8-W, stereo, analog input Class-D audio amp with auto. gain control & dynamic range compression 16-DSBGA -40 to 85
1% 2-Channel (Stereo) 2.5V 2.8*2 @ 4Ω 5.5V 4Ω D kind DSBGA-16 SMD mount,glue mount 2.3mm*2.3mm*480μm
AMP, AUDIO PWR CLASS-D 1.7W 16DSBGA; Amplifier Class:D; No. of Channels:2; Output Power:2.8W; Supply Voltage Range:2.5V to 5.5V; THD + N:1% @ 1.4W, 8ohm, VDD=5V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:DSBGA; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Audio Power Amplifier Type:Class D; Base Number:2016; Load Impedance Min:8ohm; Output Power Pout:2.8W; Package / Case:DSBGA; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.