Texas Instruments TPA2000D1PW

2-W, mono, analog input Class-D audio amplifier 16-TSSOP -40 to 85
$ 2.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2000D1PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages25 years ago

Mouser

Newark

Sierra IC

Augswan

Inventory History

3 month trend:
-9.03%

CAD Models

Download Texas Instruments TPA2000D1PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.835
$ 2.391
$ 2.391
Stock
289,754
259,919
259,919
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Channels
1
1
1
Output Power
2 W
2 W
2 W
Power Supply Rejection Ratio (PSRR)
-77 dB
-77 dB
-77 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTPA2001D1PW
1-W, mono, analog input Class-D audio amplifier with short-circuit protection 16-TSSOP -40 to 85
Texas InstrumentsTPA2001D1PWR
Audio Amp Speaker 1-CH Mono 1W Class-D 16-Pin TSSOP T/R / IC AMP AUDIO PWR 1W MONO 16TSSOP
Texas InstrumentsTPA2001D1PWG4
GULL WING RoHS Compliant Lead Free AUDIO AMPLIFIER Amplifier IC (Type) 85C 20kHz 23.5dB 1W
Analog DevicesMAX9722AEUE+
Audio Amp Headphone 2-CH Stereo 0.13W Class-AB 16-Pin TSSOP

Descriptions

Descriptions of Texas Instruments TPA2000D1PW provided by its distributors.

2-W, mono, analog input Class-D audio amplifier 16-TSSOP -40 to 85
Class D Audio Amp 1.5W 2.7V-5.5V 4Ω Mono 1-Ch TSSOP-16 SMD 5mm×4.4mm×1.15mm
2-W FILTERLESS MONO CLASS-D AUDIO POWER AMPLIFIER 2W, 1 Channel(s), 1 Func, CMOS, PDSO16
Power Amp Class-D Audio, Smd, 2000; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA2000D1PW
Audio Amp Speaker 1-CH Mono 2W Class-D 16-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA2000D1PW.