Texas Instruments TPA2000D1TPWRQ1

Automotive, 2-W, analog input mono Class-D audio amplifier 16-TSSOP -40 to 105
$ 2.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2000D1TPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages19 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages13 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments TPA2000D1TPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.072
$ 2.709
$ 2.709
Stock
306,011
270,358
270,358
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Channels
1
1
1
Output Power
2 W
2 W
2 W
Power Supply Rejection Ratio (PSRR)
-77 dB
-77 dB
-77 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPA2001D1PW
1-W, mono, analog input Class-D audio amplifier with short-circuit protection 16-TSSOP -40 to 85
Texas InstrumentsTPA2001D1PWR
Audio Amp Speaker 1-CH Mono 1W Class-D 16-Pin TSSOP T/R / IC AMP AUDIO PWR 1W MONO 16TSSOP
Analog DevicesMAX9722AEUE+
Audio Amp Headphone 2-CH Stereo 0.13W Class-AB 16-Pin TSSOP
Texas InstrumentsLM48100QMH
Audio Amp Speaker 1-CH Mono 1.6W Class-AB Automotive 14-Pin HTSSOP EP Rail

Descriptions

Descriptions of Texas Instruments TPA2000D1TPWRQ1 provided by its distributors.

Automotive, 2-W, analog input mono Class-D audio amplifier 16-TSSOP -40 to 105
Audio Amp Speaker 1-CH Mono 2W Class-D Automotive 16-Pin TSSOP T/R
IC AMP AUDIO PWR 2W MONO 16TSSOP
Amplifiers - Audio Power Auto Cat Mono Filter Free Class D
2 W 1 CHANNEL AUDIO AMPLIFIER PDSO16
0.2%@ 4Ω @ 1.5W 1-Channel (Mono) 2.7V 2*1 @ 4Ω 5.5V 4Ω D kind TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
TPA2000D1-Q1 AUTOMOTIVE CATALOG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.