Texas Instruments LM48100QMH

Audio Amp Speaker 1-CH Mono 1.6W Class-AB Automotive 14-Pin HTSSOP EP Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48100QMH.

Farnell

Datasheet28 pages10 years ago
Datasheet26 pages14 years ago
Datasheet24 pages17 years ago

iiiC

CAD Models

Download Texas Instruments LM48100QMH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTPA2001D1PW
1-W, mono, analog input Class-D audio amplifier with short-circuit protection 16-TSSOP -40 to 85
Texas InstrumentsTPA2000D1PWR
2-W, mono, analog input Class-D audio amplifier 16-TSSOP -40 to 85
Texas InstrumentsTPA2001D1PWR
Audio Amp Speaker 1-CH Mono 1W Class-D 16-Pin TSSOP T/R / IC AMP AUDIO PWR 1W MONO 16TSSOP
Analog DevicesMAX9722AEUE+
Audio Amp Headphone 2-CH Stereo 0.13W Class-AB 16-Pin TSSOP

Descriptions

Descriptions of Texas Instruments LM48100QMH provided by its distributors.

Audio Amp Speaker 1-CH Mono 1.6W Class-AB Automotive 14-Pin HTSSOP EP Rail
SMD/SMT GULL WING RoHS Compliant Surface Mount audio amplifier 8Ohm 105C 79dB 1.05W
IC, 1.2W MONO AB AMP, W/DIAGNOST; No. of Channels:1; Output Power:1.05W; Supply Voltage Range:3V to 5.5V; THD + N:0.04% @ 850mW, 8ohm, VDD=5V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +105°C; Amplifier Case Style:TSSOP; No. of Pins:14; SVHC:No SVHC (19-Dec-2011); Base Number:48100; Load Impedance Min:8ohm; Output Power Pout:1.05W @ 8ohm; Package / Case:TSSOP; Power Rating RMS:1.3W; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.