Texas Instruments TPA152DG4

Hi-Fi, Stereo Headphone Audio Amplifier 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA152DG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages28 years ago

Arrow Electronics

Mouser

Jameco (USA)

CAD Models

Download Texas Instruments TPA152DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.28
Stock
33,500
266,174
266,174
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
2
2
Output Power
75 mW
75 mW
75 mW
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA152DG4.

Related Parts

Texas InstrumentsTPA152D
Audio Amp Headphone 2-CH Stereo 0.075W Class-AB 8-Pin SOIC Tube
Texas InstrumentsTPA152DR
Audio Amp Headphone 2-CH Stereo 0.075W Class-AB 8-Pin SOIC T/R
Texas InstrumentsTPA302D
Audio Amp Headphone/Speaker 2-CH Stereo 0.3W Class-AB 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TPA152DG4 provided by its distributors.

Hi-Fi, Stereo Headphone Audio Amplifier 8-SOIC -40 to 85
Audio Amp Headphone 2-CH Stereo 0.075W Class-AB 8-Pin SOIC Tube
Amplifiers - Audio Power Hi-Fi, Stereo Headphone
Audio Power Amplifier IC; Load Impedance:32ohm; Package/Case:8-SOIC; No. of Pins:8; Headphone Channels:Stereo; Leaded Process Compatible:Yes; Output Power, Pout:0.075W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.