Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA0233DGQG4

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2W Class-AB 10-Pin HVSSOP EP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0233DGQG4.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages15 years ago
Datasheet20 pages25 years ago

Mouser

Jameco (USA)

CAD Models

Download Texas Instruments TPA0233DGQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.953
$ 0.953
Stock
28,455
792,333
792,333
Authorized Distributors
0
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
10
Number of Channels
-
-
-
Output Power
2 W
2 W
2 W
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
58 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA0233DGQG4.

Related Parts

Texas InstrumentsTPA0213DGQR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2W Class-AB 10-Pin HTSSOP EP T/R
Texas InstrumentsTPA0213DGQ
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2W Class-AB 10-Pin HVSSOP EP Tube
Texas InstrumentsTPA0211DGNR
Audio Amp Headphone/Speaker 1-CH Mono 2W Class-AB 8-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA0233DGQG4 provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2W Class-AB 10-Pin HVSSOP EP Tube
Mono Class-AB Audio Amplifier with Stereo Headphone Drive--Summed Inputs 10-MSOP-PowerPAD -40 to 125
MONO CLASS-AB AUDIO AMP W/STEREO HEADPHONE DRIVE<AZ
EAR99 Rail/Tube DUAL Single audio amplifier 5.5V 3mm 7mA 2W
Audio Power Amplifier IC; Load Impedance:4ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:10-HTSSOP; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Headphone Channels:Stereo ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.