Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA0202PWPR

2-W, stereo, analog input Class-AB audio amplifier with headphone function 24-HTSSOP
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0202PWPR.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages27 years ago

LCSC

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA0202PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 4.04
Stock
1,292,021
329,372
Authorized Distributors
2
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
Number of Channels
-
2
Output Power
2.2 W
2.2 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPA0103PWPR
Audio Amp Headphone/Speaker 3-CH Stereo 2.1W Class-AB 24-Pin HTSSOP EP T/R
Texas InstrumentsTPA0103PWP
Audio Amp Headphone/Speaker 3-CH Stereo 2.1W Class-AB 24-Pin HTSSOP EP Tube
Texas InstrumentsLM4936MH/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin TSSOP EP Rail

Descriptions

Descriptions of Texas Instruments TPA0202PWPR provided by its distributors.

2-W, stereo, analog input Class-AB audio amplifier with headphone function 24-HTSSOP
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 24-Pin HTSSOP EP T/R
IC 2-W Stereo Audio Power Amplifier 3~5.5V 2.2W TSSOP-24
Audio Amplifier, 2W, 2 Channel(s), 1 Func, CMOS, PDSO24
0.2%@ 3Ω @ 2W 2-Channel (Stereo) with Stereo Headphones 3V 2.2*2 @ 3Ω 5.5V 3Ω AB kind HTSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
EAR99 TPA0202 Tape & Reel (TR) Depop Input Multiplexer Mute Shutdown Thermal Protection audio amplifier 3V 1mm 2.2W x 2 @ 3Ohm 30mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.