Texas Instruments TP13054ADWR

Codecs - Linecard and POTS Mono Serial Intfc PCM Codec/Filter
$ 2.003

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.003
$ 2.003
$ 2.003
Stock
134,561
454,907
454,907
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Resolution
-
-
-
Interface
-
-
-
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsTP3054BDW
Lead Free Surface Mount ROHS3Compliant CMOS IC CODEC PCM, Filter 0C~70C 9mA 7.5mm 4.75V
Texas InstrumentsTP13054BDW
Surface Mount ROHS3Compliant CMOS GULL WING IC CODEC PCM, Filter -40C~85C 7.5mm 4.75V 8b
Texas InstrumentsTP3057ADW
Audio Codec 1ADC / 2DAC 16-Pin SOIC
e3 AMIS-42770 Tape & Reel (TR) CANbus interface driver 5V 137.5mA 800.987426mg 1Mbps
MicrochipMCP3304-CI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube
Analog DevicesDS28E04S-100+
EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 16-Pin SOIC N

Descriptions

Descriptions of Texas Instruments TP13054ADWR provided by its distributors.

Codecs - Linecard and POTS Mono Serial Intfc PCM Codec/Filter
Audio Codec 1ADC / 2DAC 16-Pin SOIC T/R
High Performance Voice Band Codec
PCM CODEC, MU-LAW, 1-FUNC, CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.