Texas Instruments TNETE2201BPJWRG4

1.25-gigabit Ethernet transceiver 64-HTQFP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TNETE2201BPJWRG4.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet7 pages24 years ago

Mouser

CAD Models

Download Texas Instruments TNETE2201BPJWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.888
$ 5.888
Stock
187,985
253,935
253,935
Authorized Distributors
0
3
3
Case/Package
PQFP
PQFP
PQFP
Number of Pins
64
64
64
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
1.25 Gbps
1.25 Gbps
1.25 Gbps
Min Supply Voltage
3.14 V
3.14 V
3.14 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLK2211RCPR
0.6 to 1.3Gbps Ethernet Transceiver 64-HVQFP -40 to 85
Texas InstrumentsTLK2201BIRCP
ROHS3Compliant GULL WING Full Transceiver Transceiver -40C~85C 1.6Gbps 226.909583mg 111mA
Texas InstrumentsTLK1211RCP
Gigabit Ethernet SerDes for PON 64-HVQFP -40 to 85
MicrochipKSZ9021GNI
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 64-Pin QFN EP
MicrochipKSZ9021GN
3.465 V Gigabit Ethernet Transceiver with GMII/MII Support Surface mount -QFN-64
MicrochipKSZ9021RLI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 64-Pin LQFP EP

Descriptions

Descriptions of Texas Instruments TNETE2201BPJWRG4 provided by its distributors.

1.25-gigabit Ethernet transceiver 64-HTQFP 0 to 70
e4 TNETE2201 Tape & Reel (TR) Gigabit Ethernet interface transceiver 3.3V 260mA 263.792313mg 1.25Gbps
Serializers and Deserializers 1.25-Gigabit Ethernet Transceiver
PHY 1-CH 3.3V 64-Pin HTQFP EP T/R
IC TXRX ETHERNET 1.25GBPS 64PQFP
IC TRANSCEIVER HALF 1/1 64HTQFP
IC 1.25GBT ETHRNET XCVR 64HTQFP
Ethernet Transceiver IC; Leaded Process Compatible:Yes; No. of Pins:64; Operating Temperature Range:0°C to +70°C; Package/Case:64-HTQFP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.