Texas Instruments TNETE2201BPJWG4

1.25-gigabit Ethernet transceiver 64-HTQFP 0 to 70
$ 7.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TNETE2201BPJWG4.

Newark

Datasheet28 pages12 years ago
Datasheet27 pages14 years ago

Texas Instruments

Mouser

Augswan

iiiC

CAD Models

Download Texas Instruments TNETE2201BPJWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.334
$ 5.888
$ 5.888
Stock
165,088
271,338
271,338
Authorized Distributors
1
3
3
Case/Package
PQFP
PQFP
PQFP
Number of Pins
64
64
64
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
1.25 Gbps
1.25 Gbps
1.25 Gbps
Min Supply Voltage
3.14 V
3.14 V
3.14 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLK2211RCPR
0.6 to 1.3Gbps Ethernet Transceiver 64-HVQFP -40 to 85
Texas InstrumentsTLK2201BIRCP
ROHS3Compliant GULL WING Full Transceiver Transceiver -40C~85C 1.6Gbps 226.909583mg 111mA
Texas InstrumentsTLK1211RCP
Gigabit Ethernet SerDes for PON 64-HVQFP -40 to 85
MicrochipKSZ9021GNI
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 64-Pin QFN EP
MicrochipKSZ9021GN
3.465 V Gigabit Ethernet Transceiver with GMII/MII Support Surface mount -QFN-64
MicrochipKSZ9021RLI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 64-Pin LQFP EP

Descriptions

Descriptions of Texas Instruments TNETE2201BPJWG4 provided by its distributors.

1.25-gigabit Ethernet transceiver 64-HTQFP 0 to 70
PHY 1-CH 1.25Gbps 3.3V 64-Pin HTQFP EP Tray
Serializers and Deserializers 1.25-Gigabit Ethernet Transceiver
IC, ETHERNET TRANSCEIVER, 3.47V, HTQFP64
DATACOM ETHERNET TRANSCEIVER PQFP64
IC TXRX ETHERNET 1.25GBPS 64PQFP
IC TRANSCEIVER HALF 1/1 64HTQFP
IC 1.25GBT ETHRNET XCVR 64HTQFP
ETHERNET TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 64; Package Code: HTFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.