Texas Instruments TMS320VC5503ZHH

DSP Fixed-Point 16bit 200MHz 400MIPS Automotive 179-Pin BGA MICROSTAR Tray
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5503ZHH.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet125 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet129 pages17 years ago
Datasheet129 pages18 years ago
Datasheet29 pages22 years ago
Datasheet679 pages24 years ago

Augswan

CAD Models

Download Texas Instruments TMS320VC5503ZHH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.875
Stock
165,198
162,969
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
179
179
Data Bus Width
16 b
16 b
Interface
I2C
I2C
Memory Type
-
EPROM, SDRAM, SRAM
Memory Size
64 kB
64 kB
RAM Size
64 kB
64 kB
Max Frequency
200 MHz
200 MHz
Min Supply Voltage
1.55 V
1.55 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Analog DevicesADSP-BF526BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF522BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF524BBCZ-4A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Texas InstrumentsTMS320C5514AZCH10
IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 100MHz 200MIPS 196-Pin NFBGA Tray
Texas InstrumentsTMS320C5515AZCHA12
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 12MHz, CMOS, PBGA196
Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70

Descriptions

Descriptions of Texas Instruments TMS320VC5503ZHH provided by its distributors.

DSP Fixed-Point 16bit 200MHz 400MIPS Automotive 179-Pin BGA MICROSTAR Tray
Fixed-point digital signal processor 179-BGA MICROSTAR -40 to 85
MULTIPLE Lead Free Surface Mount BALL digital signal processor 85C 64kB 200MHz 337.812918mg

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.