Texas Instruments TMS320F28069PZT

C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 100-LQFP -40 to 105
$ 18.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28069PZT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet177 pages11 years ago
Datasheet177 pages12 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet176 pages14 years ago
Datasheet176 pages14 years ago
Datasheet173 pages14 years ago
Datasheet172 pages14 years ago
Datasheet173 pages15 years ago
Datasheet172 pages15 years ago
Technical Drawing2 pages27 years ago

Upverter

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
+182%

CAD Models

Download Texas Instruments TMS320F28069PZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.168
$ 17.581
$ 17.581
Stock
334,544
287,380
287,380
Authorized Distributors
3
4
4
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
90 MHz
90 MHz
90 MHz
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
CAN, I2C, SCI, SPI, UART, USART, USB
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
Number of I/Os
52
54
54
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

NXP SemiconductorsMCF52110CAF80
MCU 32-bit MCF5211x ColdFire RISC 128KB Flash 3.3V Automotive 100-Pin LQFP Tray
NXP SemiconductorsMCF52211CAF80
MCU 32-bit MCF5221x ColdFire RISC 128KB Flash 3.3V Automotive 100-Pin LQFP Tray
NXP SemiconductorsMCF52221CAF80
Coldfire V2 MCF5222x Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
MicrochipATSAM3U2CA-AU
ARM MCU, 32-bit, ARM Cortex-M3, 96 MHz, 128 Kilobytes, 36 Kilobytes, 100Pins, LQFP
STMicroelectronicsSTM32F303VBT6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F302VBT6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TMS320F28069PZT provided by its distributors.

C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 100-LQFP -40 to 105
PICCOLO MICROCONTROLLER Microcontroller, 32-Bit, FLASH, TMS320 CPU, 80MHz, CMOS, PQFP100
Microcontrollers (MCU); TMS320F28069PZT; TEXAS INSTRUMENTS; FLASH, ROMless; 52; 90 MHz
MCU 32-bit C28x RISC 256KB Flash 3.3V Automotive 100-Pin LQFP Tray
MCU, 32BIT, C2000, 80MHZ, LQFP-100; Gamme de produit: Piccolo (C2000) Family TMS320F2806x Series Microcontrollers; Architecture: C2000; Nombre de bits: 32 bits; Vitesse de processeur: 80MHz; Taille de mémoire programme: 256KB
Microcontroller Operating temperature: -40...+105 °C Power supply: 2.97...3.63 V Extras: Watchdog No. of I/Os: 54 No. of timers: 3 x 32 Bit Series: TMS320 F28069 Bus width: 32 Bit Package: LQFP-100 ADC resolution: 12 Bit OTP-ROM: 2 kByte RAM: 100 kB
Mcu, 32Bit, C2000, 80Mhz, Lqfp-100; Product Range:Piccolo (C2000) Family Tms320F2806X Series Microcontrollers; Architecture:C2000; No. Of Bits:32Bit; Cpu Speed:80Mhz; Program Memory Size:256Kb; Ram Memory Size:100Kb; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28069PZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28069PZT .
  • TMS320F28069PZT.
  • TMS320F28069PZT?