Texas Instruments TMS320F28069MPZT

C2000™ 32-bit MCU with 90 MHz, FPU, VCU, CLA, 256 KB flash, InstaSPIN-MOTION 100-LQFP -40 to 105
$ 17.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28069MPZT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet177 pages11 years ago
Datasheet177 pages12 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet176 pages14 years ago
Datasheet176 pages14 years ago
Datasheet173 pages14 years ago
Technical Drawing2 pages27 years ago

Newark

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-63.91%

CAD Models

Download Texas Instruments TMS320F28069MPZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.581
$ 18.168
$ 18.168
Stock
287,380
334,544
334,544
Authorized Distributors
4
3
3
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
90 MHz
90 MHz
90 MHz
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART, USB
CAN, I2C, SCI, SPI, UART, USART, USB
Number of I/Os
54
52
52
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTM4C123GH6PZI7
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP
Texas InstrumentsTM4C1237H6PZIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP T/R
Texas InstrumentsTM4C1231H6PZIR
MCU 32-bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP T/R
NXP SemiconductorsMCF5213CAF80
Coldfire V2 MCF521x Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
NXP SemiconductorsMCF52223CAF66
MCU 32-bit MCF5222x ColdFire RISC 256KB Flash 3.3V Automotive 100-Pin LQFP Tray
NXP SemiconductorsMCF5213CAF66
MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V Automotive 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TMS320F28069MPZT provided by its distributors.

C2000™ 32-bit MCU with 90 MHz, FPU, VCU, CLA, 256 KB flash, InstaSPIN-MOTION 100-LQFP -40 to 105
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 90MHz, CMOS, PQFP100
1.71V~1.995V 90MHz 4.8984375MB FLASH 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 54 1 2.97V 3.63V 90MHz CANbus,I2C,McBSP,SCI,SPI,UART,USART A/D 16x12b 32bit C28x LQFP-100 SMD mount 1.6mm(height)
MCU, 32BIT, C2000, 90MHZ, LQFP-100; Gamme de produit: Piccolo (C2000) Family TMS320F2806x Series Microcontrollers; Architecture: C2000; Nombre de bits: 32 bits; Vitesse de processeur: 90MHz; Taille de mémoire programme: 256KB
Mcu, 32Bit, C2000, 90Mhz, Lqfp-100; Product Range:Piccolo (C2000) Family Tms320F2806X Series Microcontrollers; Architecture:C2000; No. Of Bits:32Bit; Cpu Speed:90Mhz; Program Memory Size:256Kb; Ram Memory Size:96Kb; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28069MPZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28069MPZT .