Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320DM6435ZWTQ4

DSP Fixed-Point 32bit 400MHz 3200MIPS Automotive AEC-Q100 361-Pin NFBGA
$ 18.326

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM6435ZWTQ4.

Texas Instruments

Datasheet252 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet251 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet251 pages15 years ago
Datasheet30 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM6435ZWTQ4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.326
$ 27.473
Stock
204,867
139,637
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
361
361
Data Bus Width
8 b
8 b
Interface
Ethernet, I2C, UART
Ethernet, I2C, UART
Memory Type
DDR2, FLASH, NAND, SDRAM, SRAM
DDR2, FLASH, NAND, SDRAM, SRAM
Memory Size
-
-
RAM Size
-
-
Max Frequency
400 MHz
400 MHz
Min Supply Voltage
1.14 V
1 V
Max Supply Voltage
3.63 V
3.63 V

Related Parts

Texas InstrumentsTMS320C6424ZWT4
C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0
Texas InstrumentsTMS320C6421ZWT5
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Texas InstrumentsTMS320C6421ZWT6
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 361-NFBGA 0 to 90
Analog DevicesADSP-BF606BBCZ-4
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160

Descriptions

Descriptions of Texas Instruments TMS320DM6435ZWTQ4 provided by its distributors.

DSP Fixed-Point 32bit 400MHz 3200MIPS Automotive AEC-Q100 361-Pin NFBGA
Digital Media Processor 361-NFBGA -40 to 125
1.8V,3.3V 10,100 Ethernet MAC,HPI,I2C,McASP,McBSP,UART ROM 64KB 400MHz Fixed mounting,SMD mount
IC DGTL MEDIA PROCESSOR 361-BGA
DIGITAL SIGNAL PROCESSOR, 32-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.