Texas Instruments TMS320C80GF60

TMS320C8x MULTIPLE Contains Lead Surface Mount DSP 0C~85C TC 50kB 60MHz 47.245mm
$ 750.049

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C80GF60.

Texas Instruments

Datasheet185 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C80GF60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320C40GFL60
DSP Floating-Point 32-Bit 60MHz 30MIPS 325-Pin CPGA
Texas InstrumentsTMS320C44GFW60
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 60MHz, CMOS, PBGA388
Texas InstrumentsTMS320C44PDB60
Digital Signal Processor; PQFP; 304; 5 V; 950 mA (Max.); 3 V (Typ.); 60 MHz
Analog DevicesADSP-21061LASZ-176
Commercial Grade SHARC DSP Microcomputer | IC DSP CONTROLLER 32BIT 240MQFP
Analog DevicesADSP-21061KSZ-200
SHARC DSP MICROCOMPUTER Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 50MHz, CMOS, PQFP240
Analog DevicesADSP-21061KS-200
DSP Floating-Point 32-Bit 50MHz 50MIPS 240-Pin MQFP Tray

Descriptions

Descriptions of Texas Instruments TMS320C80GF60 provided by its distributors.

TMS320C8x MULTIPLE Contains Lead Surface Mount DSP 0C~85C TC 50kB 60MHz 47.245mm
DIGITAL SIGNAL PROCESSOR | IC MIMD DSP 305-CPGA
DSP Floating-Point 32-Bit 60MHz 60MIPS 305-Pin CPGA
Multimedia Video Processor 305-CPGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.