Texas Instruments TMS320C44GFW60

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 60MHz, CMOS, PBGA388

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C44GFW60.

Texas Instruments

Datasheet52 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages15 years ago
Technical Drawing2 pages24 years ago
Datasheet336 pages28 years ago

Sierra IC

CAD Models

Download Texas Instruments TMS320C44GFW60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320DM6446AZWTA
DMSOC, DAVINCI, 361NFBGA; MSL:MSL 4 - 72 hours; SVHC:No SVHC (19-Dec-2011)
Texas InstrumentsTMS320C6713BGDP300
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Texas InstrumentsTMS320C6713BZDP225
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Analog DevicesADSP-21469KBCZ-3
SHARC Processor | IC DSP 32/40BIT 400MHZ 324BGA
Analog DevicesADSP-21469BBCZ-3
Mixed Signal Processor, 32-Bit Size, 8-Ext Bit, 66.66MHz, CMOS, PBGA324
Analog DevicesADSP-21469KBCZ-4
Mixed Signal Processor, 32-Bit Size, 8-Ext Bit, 75.41MHz, CMOS, PBGA324

Descriptions

Descriptions of Texas Instruments TMS320C44GFW60 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 60MHz, CMOS, PBGA388
DSP Floating-Point 32-Bit 60MHz 30MIPS 388-Pin BGA
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP64
Digital Signal Processors & Controllers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.