Analog Devices ADSP-21061KSZ-200

SHARC DSP MICROCOMPUTER Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 50MHz, CMOS, PQFP240
$ 86.44
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-21061KSZ-200.

Augswan

Datasheet52 pages21 years ago

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-0.29%

CAD Models

Download Analog Devices ADSP-21061KSZ-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 86.44
$ 96.93
Stock
42,411
197,724
Authorized Distributors
1
1
Case/Package
QFP
QFP
Number of Pins
240
240
Data Bus Width
32 b
32 b
Interface
SSP, Serial
SSP, Serial
Memory Type
-
-
Memory Size
-
-
RAM Size
128 kB
128 kB
Max Frequency
50 MHz
50 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices ADSP-21061KSZ-200 provided by its distributors.

SHARC DSP MICROCOMPUTER Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 50MHz, CMOS, PQFP240
DSP Floating-Point 32bit 50MHz 50MIPS 240-Pin MQFP Tray
Synchronous Serial Port (SSP) 240-BFQFP Exposed Pad PRODUCTION (Last Updated: 1week ago) ADSP-21061 digital signal processor 5.25V 850mA 32mm 50MHz
The ADSP-21061 is a member of the powerful SHARC® family of floating point processors. The SHARC® ­Super Harvard Architecture Computer­are signal processing microcomputers that offer new capabilities and levels of integration and performance. The ADSP-21061 is a 32-bit processor optimized for high performance DSP applications. The ADSP-21061 combines the ADSP-21000 DSP core with a dual-ported on-chip SRAM and an I/O processor with a dedicated I/O bus to form a complete system-in-a-chip. Fabricated in a high-speed, low-power CMOS process, the ADSP-21061 has a 20 ns instruction cycle time operating at 50 MIPS. With its on-chip instruction cache, the processor can execute every instruction in a single cycle. The ADSP-21061 SHARC® combines a high-performance floating-point DSP core with integrated, on-chip system features, including a 1 Mbit SRAM memory, host processor interface, DMA controller, serial ports and parallel bus connectivity for glueless DSP multiprocessing.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADSP21061KSZ200