Texas Instruments TMS320C44PDB60

Digital Signal Processor; PQFP; 304; 5 V; 950 mA (Max.); 3 V (Typ.); 60 MHz
$ 234.338

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C44PDB60.

Texas Instruments

Datasheet52 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages15 years ago
Datasheet336 pages28 years ago

iiiC

Jameco (USA)

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C44PDB60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320C40GFL60
DSP Floating-Point 32-Bit 60MHz 30MIPS 325-Pin CPGA
Analog DevicesADSP-21061KS-200
DSP Floating-Point 32-Bit 50MHz 50MIPS 240-Pin MQFP Tray
Analog DevicesADSP-21062CSZ-160
DSP Floating-Point 32bit 40MHz 40MIPS 240-Pin MQFP Tray
Analog DevicesADSP-21062KS-160
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PQFP240
Texas InstrumentsTMS320DM6446BZWT8
DaVinci Digital Media System-on-Chip 361-NFBGA 0 to 85
Texas InstrumentsTMS320C80GGP50
DSP Floating-Point 32-Bit 50MHz 60MIPS 352-Pin BGA

Descriptions

Descriptions of Texas Instruments TMS320C44PDB60 provided by its distributors.

Digital Signal Processor; PQFP; 304; 5 V; 950 mA (Max.); 3 V (Typ.); 60 MHz
TMS320C4x MULTIPLE Contains Lead Surface Mount DSP 0C~85C TC 8kB 60MHz 28.349523g
DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 60MHz, CMOS, PQFP304
DSP Floating-Point 32-Bit 60MHz 30MIPS 304-Pin HQFP EP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C44PDB-60