Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320C6746BZCED4

Fixed/Floating Point Digital Signal Processor 361-NFBGA -40 to 90
$ 14.636

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6746BZCED4.

Texas Instruments

Datasheet248 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet247 pages12 years ago
Datasheet248 pages13 years ago
Datasheet245 pages14 years ago
Datasheet250 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6746BZCED4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.636
$ 15.93
Stock
453,488
347,603
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
361
361
Data Bus Width
16 b
-
Interface
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Memory Type
-
-
Memory Size
-
-
RAM Size
320 kB
-
Max Frequency
456 MHz
-
Min Supply Voltage
950 mV
-
Max Supply Voltage
3.45 V
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6746BZCED4.

Related Parts

Texas InstrumentsTMS320C6410GTS400
C64x fixed point DSP- up to 400MHz, McBSP, McASP, I2C 288-FCBGA
Texas InstrumentsTMS320C6421ZDU4
C64x+ fixed point DSP- up to 600MHz, 8 Bit EMIFA , 16-Bit DDR2, SDRAM 376-BGA 0 to 90
Texas InstrumentsTMS320C6410ZTS400
C64x fixed point DSP- up to 400MHz, McBSP, McASP, I2C 288-FCBGA 0 to 90
Analog DevicesADSP-BF544BBCZ-5A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA400
Analog DevicesADSP-BF522KBCZ-4C2
Low Power Blackfin Processor with Advanced Peripherals and Embedded Stereo Audio CODEC
Analog DevicesADSP-BF524KBCZ-3
Blackfin Embedded Processor | IC DSP CTRLR 300MHZ 289CSBGA

Descriptions

Descriptions of Texas Instruments TMS320C6746BZCED4 provided by its distributors.

Fixed/Floating Point Digital Signal Processor 361-NFBGA -40 to 90
DSP Fixed-Point/Floating-Point 16-Bit 456MHz 3648MIPS 361-Pin NFBGA
TMS320C674x SINGLE Contains Lead Surface Mount DSP -40C~90C TJ 320kB 456MHz 0.65mm
Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pt Dig Sig Proc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.