Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320C6727BGDH350

C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
$ 46.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6727BGDH350.

Texas Instruments

Datasheet118 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet118 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet38 pages19 years ago
Datasheet34 pages21 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+2.92%

CAD Models

Download Texas Instruments TMS320C6727BGDH350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTMSDC6727BZDHA250
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA -40 to 105
Texas InstrumentsTMSDC6727BGDHA250
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA -40 to 105
Texas InstrumentsTMS320C28344ZFEQ
IC DSP FLOATING POINT 256BGA / MCU 32-bit C28x RISC 16KB ROM 1.2V/3.3V 256-Pin BGA
Analog DevicesADSP-21479KBCZ-2A
DSP Floating-Point 32-Bit 266MHz 266MIPS 196-Pin CSBGA Tray
Analog DevicesADSP-BF561SKBCZ-5A
Digital Signal Processor, 16-Ext Bit, 33.33MHz, CMOS, PBGA160
Analog DevicesADSP-BF561SBBCZ-5A
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 500MHz, CMOS, PBGA256

Descriptions

Descriptions of Texas Instruments TMS320C6727BGDH350 provided by its distributors.

C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
DSP Floating-Point 32-Bit/64-Bit 350MHz 2800MIPS 256-Pin BGA
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit / 64bit; Frequency:350MHz; Interface Type:HPI, I2C, McASP, SPI; No. of I/O's:84; No. of MIPS:2800; Memory Size, Flash:1MB; Operating Temperature Range:0°C to +90°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.