Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320C28344ZFEQ

IC DSP Floating Point 256BGA / Mcu 32-BIT C28X Risc 16KB Rom 1.2V/3.3V 256-PIN BGA

$ 18.259

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C28344ZFEQ.

Texas Instruments

Datasheet170 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet170 pages14 years ago
Datasheet170 pages14 years ago
Datasheet170 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet6 pages18 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C28344ZFEQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.259
$ 30.179
$ 30.179
Stock
216,426
288,081
288,081
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
300 MHz
300 MHz
300 MHz
Number of I/Os
-
88
88
Interface
CAN, I2C, SCI, SPI, UART
CAN, I2C, SCI, SPI, UART
CAN, I2C, SCI, SPI, UART
Memory Type
ROM
ROM
ROM
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.14 V
1.05 V
1.05 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V
Peripherals
-
PWM
PWM

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C28344ZFEQ.

Related Parts

Texas InstrumentsTMS320C6727BGDH300
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
Texas InstrumentsTMS320C6727BZDH300
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
Texas InstrumentsTMS320C6727BZDH275
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
Analog DevicesADSP-21479KBCZ-2A
DSP Floating-Point 32-Bit 266MHz 266MIPS 196-Pin CSBGA Tray
Analog DevicesADSP-21478KBCZ-1A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136
Analog DevicesADSP-BF561SKBCZ-6A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169

Descriptions

Descriptions of Texas Instruments TMS320C28344ZFEQ provided by its distributors.

IC DSP FLOATING POINT 256BGA / MCU 32-bit C28x RISC 16KB ROM 1.2V/3.3V 256-Pin BGA
Delfino Microcontroller 256-BGA -40 to 125
32-BIT 300 MHz MICROCONTROLLER PBGA256

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.