Texas Instruments TMS320C44PDB50

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 50MHz, CMOS, PQFP304
$ 227.149

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C44PDB50.

Texas Instruments

Datasheet52 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages15 years ago
Datasheet336 pages28 years ago

Jameco (USA)

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C44PDB50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADSP-21061KSZ-200
SHARC DSP MICROCOMPUTER Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 50MHz, CMOS, PQFP240
Analog DevicesADSP-21061KS-200
DSP Floating-Point 32-Bit 50MHz 50MIPS 240-Pin MQFP Tray
Analog DevicesADSP-21062CSZ-160
DSP Floating-Point 32bit 40MHz 40MIPS 240-Pin MQFP Tray
Texas InstrumentsTMS320DM6446BZWT8
DaVinci Digital Media System-on-Chip 361-NFBGA 0 to 85
Texas InstrumentsTMS320C6713BZDP300
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Texas InstrumentsTMS320C6713BGDP300
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90

Descriptions

Descriptions of Texas Instruments TMS320C44PDB50 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 50MHz, CMOS, PQFP304
DSP Floating-Point 32bit 50MHz 25MIPS 304-Pin HQFP EP
320C44 - 304 PQFP (TEP PKG) <AZ
Digital Signal Processor IC; Series:TMS320C4x; DSP Type:Floating Point; Core Frequency Typ:50MHz; Memory Size, RAM:8KB; Cache Memory On Chip L1/L2:512Byte; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.