Texas Instruments TMS320C32PCMA50

Floating Pt Digital Signal Processor -DSP, 32 Bit 50MHZ QFP-144

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C32PCMA50.

Texas Instruments

Datasheet45 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages27 years ago
Datasheet45 pages28 years ago

Augswan

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TMS320C32PCMA50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320C31PQL60
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 60MHz, CMOS, PQFP132
Texas InstrumentsTMS320BC53PQA57
MULTIPLE Contains Lead Surface Mount GULL WING digital signal processor 85C 8.1kB 57MHz 24.13mm
Analog DevicesADSP-2171BSZ-133
DSP Fixed-Point 16-Bit 33.33MHz 33MIPS 128-Pin MQFP
Analog DevicesADSP-2181KS-115
DSP, S-128, 128, 5.5 V (MAX.), 12 MA (IDLE) (TYP.), 65 MA (DYNAMIC) (TYP.)
Texas InstrumentsTMS320BC53PQ57
TMS320C5x MULTIPLE Contains Lead Surface Mount DSP 0C~70C TA 8.1kB 57MHz 24.13mm

Descriptions

Descriptions of Texas Instruments TMS320C32PCMA50 provided by its distributors.

FLOATING PT DIGITAL SIGNAL PROCESSOR -DSP, 32 BIT 50MHZ QFP-144
Serial Port 144-BQFP 320C32 3A991.A.2 digital signal processor 5.25V 425mA 5.482996g 50MHz
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 50MHz, CMOS, PQFP144

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.