Texas Instruments TMS320BC51PQ100

DSP Floating-Point 16-Bit 100MHz 50MIPS 132-Pin BQFP
$ 44.471

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320BC51PQ100.

Texas Instruments

Datasheet95 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet38 pages28 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320BC51PQ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.471
$ 17.865
Stock
212,000
169,366
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
132
132
Data Bus Width
-
16 b
Interface
-
-
Memory Type
-
-
Memory Size
16 kB
-
RAM Size
4.1 kB
-
Max Frequency
100 MHz
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Texas InstrumentsTMS320LBC51PQA57
DSP Floating-Point 16bit 57MHz 28.5MIPS 132-Pin BQFP
Texas InstrumentsTMS320F206PZ
Digital Signal Processor 100-LQFP 0 to 70
Texas InstrumentsTMS320F206PZA
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP 16 BIT 20.48MHZ TQFP-100
Analog DevicesADSP-2181BSZ-133
DSP MICROCOMPUTER Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 16.67MHz, CMOS, PQFP128
Analog DevicesADSP-BF533SBBZ500
DSP Fixed-Point 16-Bit 500MHz 500MIPS 169-Pin BGA
Analog DevicesADSP-BF532SBBCZ400
DSP Fix PT 16-Bit 400MHz 400MIPS 160-Pin CSPBGA

Descriptions

Descriptions of Texas Instruments TMS320BC51PQ100 provided by its distributors.

DSP Floating-Point 16-Bit 100MHz 50MIPS 132-Pin BQFP
Digital Signal Processors 132-BQFP 0 to 0
DIGITAL SIGNAL PROCESSOR, 16-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS 320BC51PQ100
  • TMS320BC51-PQ100
  • TMS320BC51PQ-100