Texas Instruments TMS320C51PQ100

DSP Floating-Point 16bit 100MHz 50MIPS 132-Pin BQFP
$ 17.865

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C51PQ100.

Texas Instruments

Datasheet95 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet38 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.865
$ 44.471
Stock
169,366
212,000
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
132
132
Data Bus Width
16 b
-
Interface
-
-
Memory Type
-
-
Memory Size
-
16 kB
RAM Size
-
4.1 kB
Max Frequency
-
100 MHz
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Texas Instruments TMS320C51PQ100 provided by its distributors.

DSP Floating-Point 16bit 100MHz 50MIPS 132-Pin BQFP
16bit MCU, 4.0625KB ROM, 16KB RAM, 4.75V-5.25V, 100MHz, QFP, SMD
16-BIT 100 MHz OTHER DSP PQFP132
Digital Signal Processors 132-BQFP
DIGITAL SIGNAL PROCESSOR, 16-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.