Texas Instruments TMP708AQDBVRQ1

Temp Sensor Digital Automotive 5-Pin SOT-23 T/R
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP708AQDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Augswan

LCSC

Inventory History

3 month trend:
-6.32%

CAD Models

Download Texas Instruments TMP708AQDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.288
$ 0.288
Stock
1,112,340
800,280
800,280
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Mount
-
Surface Mount
Surface Mount
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP708AQDBVRQ1.

Related Parts

Texas InstrumentsTMP709AQDBVRQ1
Temp Sensor Digital Automotive 5-Pin SOT-23 T/R
Texas InstrumentsLM99-1CIMM
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R
Texas InstrumentsLM95231BIMM-2
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Analog DevicesADM1032ARM-1REEL7
SYSTEM TEMPERATURE MONITOR
Analog DevicesADM1021ARQ-REEL
0℃~+100℃ QSOP-16 Temperature Sensors ROHS
Analog DevicesADM1032ARZ
TEMP MONITOR, SMD, SOIC8, 1032; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Base Number:1032; Sensor IC Case Style:SOIC

Descriptions

Descriptions of Texas Instruments TMP708AQDBVRQ1 provided by its distributors.

Temp Sensor Digital Automotive 5-Pin SOT-23 T/R
Automotive grade, ±3°C temperature switch with pin selectable 10°C and 30°C hy 5-SOT-23 -40 to 125
TMP708-Q1 Resistor Programmable Temperature Switch Automotive ±0.5°C 2.7 to 5.5V 40μA 5-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.