Texas Instruments TMP512AIRSAT

Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin VQFN EP T/R
$ 2.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP512AIRSAT.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages13 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMP512AIRSAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 2.203
Stock
150,461
253,044
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.5 B
Accuracy
1 %
1 %
Interface
I2C, SMBus
I2C, SMBus
Min Supply Voltage
3 V
3 V
Max Supply Voltage
26 V
26 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP512AIRSAT.

Related Parts

Texas InstrumentsTMP513AIRSAT
Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin VQFN EP T/R
Multichannel Digital Temperature Sensor, 3 to 3.6V, QFN-16, RoHS
Multichannel Digital Temperature Sensor, 3 to 3.6V, QFN-16, RoHS

Descriptions

Descriptions of Texas Instruments TMP512AIRSAT provided by its distributors.

Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin VQFN EP T/R
IC TEMP SNSR DUAL REMOTE 16QFN / Temperature and Power Supply System Monitors
e4 ACTIVE (Last Updated: 4days ago) ADC Multiplexer Register Bank Tape & Reel (TR) thermal monitor ±2.5C Local(Max) ±5C Remote(Max) 4mm 55muA 12V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.