Microchip EMC1428-7-AP-TR

Multichannel Digital Temperature Sensor, 3 to 3.6V, QFN-16, RoHS
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EMC1428-7-AP-TR.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

CAD Models

Download Microchip EMC1428-7-AP-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
Stock
143,539
159,796
Authorized Distributors
6
6
Case/Package
VQFN
QFN
Number of Pins
16
16
Mount
Surface Mount
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
125 °C
-
Resolution
1.375 B
-
Accuracy
-
-
Interface
2-Wire
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2034-10-31
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip EMC1428-7-AP-TR provided by its distributors.

Multichannel Digital Temperature Sensor, 3 to 3.6V, QFN-16, RoHS
Microchip SCT
1degC Multiple Temp Sensor with Beta Compensation and Hottest of Thermal Zones
Temp Sensor Digital Serial (2-Wire) 16-Pin QFN EP T/R
Eight Channel Temperature Sensor With Au; |Microchip Technology EMC1428-7-AP-TR
EIGHT CHANNEL TEMPERATURE SENSOR WITH AUTOBETA, ALERT, SHUTDWN, I2C/SMBUS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.