Texas Instruments TMP512AIRSAR

Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin VQFN EP T/R
$ 2.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP512AIRSAR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages13 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+9.28%

CAD Models

Download Texas Instruments TMP512AIRSAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.203
$ 2.41
Stock
256,044
150,461
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
16
16
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.5 B
Accuracy
1 %
1 %
Interface
I2C, SMBus
I2C, SMBus
Min Supply Voltage
3 V
3 V
Max Supply Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP512AIRSAR.

Related Parts

Texas InstrumentsTMP513AIRSAR
IC TEMP SNSR TRIPL REMOTE 16QFN / Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TMP512AIRSAR provided by its distributors.

Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin VQFN EP T/R
Board Mount Temperature Sensors All-In-One Thermal & Pwr Monitor Sol
Thermal/Power Management with Dual Remote and Local Temperature Sensor and Current Shunt Monitor 16-QFN -40 to 125
1.4mA 3V 26V 26V QFN SMD mount,glue mount 950μm(height)
IC TEMP SNSR DUAL REMOTE 16QFN
Power Supply Monitor 16-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.