Texas Instruments TMP423AIDCNTG4

Temp Sensor Digital Serial (2-Wire) 8-Pin SOT-23 T/R
$ 1.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP423AIDCNTG4.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages14 years ago
Datasheet33 pages14 years ago
Datasheet32 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMP423AIDCNTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.212
$ 1.24
$ 1.24
Stock
171,288
594,404
594,404
Authorized Distributors
1
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.5 B
1.5 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP423AIDCNTG4.

Related Parts

Texas InstrumentsTMP422AIDCNT
TEXAS INSTRUMENTS TMP422AIDCNT Temperature Sensor IC, Digital,1C, -40 C, +125 C, SOT-23, 8 Pins
Texas InstrumentsTMP421AIDCNT
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOT-23 T/R
Texas InstrumentsTMP441AIDCNT
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TMP423AIDCNTG4 provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 8-Pin SOT-23 T/R
Triple Remote and Local Temperature Sensor with N-Factor and Series-R Correction 8-SOT-23 -40 to 125
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 1Cel RECTANGULAR SURFACE MOUNT
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Package Shape or Style: RECTANGULAR; Package Equivalence Code: TSSOP8,.1; Maximum Operating Temperature: 125 Cel;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.