Texas Instruments TMP275AID

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC Tube
$ 2.035
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP275AID.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Augswan

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-65.87%

CAD Models

Download Texas Instruments TMP275AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.035
$ 1.072
$ 1.072
Stock
165,874
401,208
401,208
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.5 B
1.5 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

MicrochipTCN75AVOA
MICROCHIP - TCN75AVOA - Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, SOIC, 8 Pins
MicrochipMCP9801-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP9803-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100
Texas InstrumentsTMP75AIDR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Texas InstrumentsTMP75AID
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Texas InstrumentsTMP175AID
Digital Temperature Sensor with Two-Wire Interface | SENSOR DIGITAL -40C-125C 8SOIC

Descriptions

Descriptions of Texas Instruments TMP275AID provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC Tube
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount
±0.5°C Temperature Sensor with I2C/SMBus Interface in Industry Std LM75 Form Factor & Pinout 8-SOIC -40 to 125
Texas Instruments Temperature Sensor surface mount, 8Pin
Board Mount Temperature Sensors 0.5C Dig Out Temp Sensor
Temp Sensor, Dgtl, Out, 8Msop; Ic Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Sensor Case Style:Soic; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP275AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP275AID .
  • TMP275AID.
  • TMP275AID..