Texas Instruments TMP175AID

Digital Temperature Sensor with Two-Wire Interface | SENSOR DIGITAL -40C-125C 8SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP175AID.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Newark

Arrow.cn

CAD Models

Download Texas Instruments TMP175AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.59
$ 2.59
Stock
423,964
655,359
655,359
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.5 B
1.5 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP175AID.

Related Parts

MicrochipTCN75AVOA
MICROCHIP - TCN75AVOA - Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, SOIC, 8 Pins
MicrochipMCP9801-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP9803-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100
Texas InstrumentsTMP75AIDR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Texas InstrumentsTMP75AID
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Texas InstrumentsTMP411AD
TEXAS INSTRUMENTS TMP411AD Temperature Sensor IC, Digital,1C, -40 C, +125 C, SOIC, 8 Pins

Descriptions

Descriptions of Texas Instruments TMP175AID provided by its distributors.

Digital Temperature Sensor with Two-Wire Interface | SENSOR DIGITAL -40C-125C 8SOIC
Temperature Sensor IC, Digital,0.5C, -40 C, +125 C, SOIC, 8 Pins
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC Tube
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount
Temperature Sensor with 27 I2C/SMBus Addresses in Industry Standard LM75 Form Factor & Pinout 8-SOIC -40 to 125
Temperature Sensor Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP175AID.
Texas Instruments Temperature Sensor surface mount, 8Pin
TEMPERATURE SENSOR, SMD, SOIC8, 175; IC Output Type: Digital; Sensing Accuracy Range: ± 0.5°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: +125°C; Sensor Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP175AID .
  • TMP175AID.