Texas Instruments TMP411AD

TEXAS INSTRUMENTS TMP411AD Temperature Sensor IC, Digital, 1C, -40 C, +125 C, SOIC, 8 Pins
$ 1.148
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP411AD.

Farnell

Datasheet32 pages12 years ago
Datasheet31 pages15 years ago
Datasheet32 pages15 years ago

Texas Instruments

element14 APAC

iiiC

Arrow Electronics

Inventory History

3 month trend:
-20.31%

CAD Models

Download Texas Instruments TMP411AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.148
$ 1.03
$ 1.03
Stock
212,405
436,921
436,921
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.5 B
1.5 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

MicrochipTCN75AVOA
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin SOIC N Tube
Texas InstrumentsTMP75AIDR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Texas InstrumentsTMP75AID
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Texas InstrumentsTMP411BD
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC Tube
MicrochipMCP9801-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP9803-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments TMP411AD provided by its distributors.

TEXAS INSTRUMENTS TMP411AD Temperature Sensor IC, Digital,1C, -40 C, +125 C, SOIC, 8 Pins
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC Tube
Remote and local temperature sensor with N-factor and series resistance correction 8-SOIC -40 to 125
Serial Switch/Digital Sensor, 12 Bit(s), 2.5Cel, Rectangular, 8 Pin, Surface Mount
Temp Sensor -64°C~191°C ±1°C (±2.5°C), SOIC-8, SMD, 1.5mm H
IC, REMOTE TEMP SENSOR MON 8-SOIC; IC Output Type:Digital; Sensing Accuracy Range:± 1°C; Temperature Sensing Range:-40°C to +125°C; Supply Current:400µA; Supply Voltage Range:2.7V to 5.5V; Resolution (Bits):12bit; Sensor Case Style:SOIC; No. of Pins:8; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:411; Operating Temperature Range:-40°C to +125°C; Output Current:6mA; Output Type:Digital; Output Voltage:150mV; Package / Case:SOIC; Resolution:12bit; Sensor / Transducer Type:Temperature; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.