Texas Instruments TMP124AID

Temperature Sensor with SPI Interface with Alert Function in SOIC 8-SOIC -55 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP124AID.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Mouser

Newark

iiiC

Jameco (USA)

CAD Models

Download Texas Instruments TMP124AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
Stock
305,886
122,783
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.5 B
Accuracy
-
-
Interface
Microwire, SPI
Microwire, SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP124AID.

Related Parts

MicrochipTC77-3.3MOA
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube
MicrochipTC77-5.0MOA
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube
MicrochipTC77-3.3MOATR
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N T/R
Texas InstrumentsTMP75AIDR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Texas InstrumentsTMP75AID
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Texas InstrumentsTMP175AID
Digital Temperature Sensor with Two-Wire Interface | SENSOR DIGITAL -40C-125C 8SOIC

Descriptions

Descriptions of Texas Instruments TMP124AID provided by its distributors.

Temperature Sensor with SPI Interface with Alert Function in SOIC 8-SOIC -55 to 125
Temperature Sensor Digital Serial Serial Interface 8-Pin SOIC Rail
1.5°C Accurate Programmable Digital Temperature Sensors with SPI Interface
Temperature Sensor Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP124AID.
TEMPERATURE SENSOR, SMD, SOIC8, 124; Termination Type:SMD; Case style:SOIC; Temperature, operating range:-55°C to +125°C; Temp, op. max:125°C; Temp, op. min:-55°C; Base number:124; IC Generic number:124; Pins, No. of:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP124AID.