Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMP123AIDBVTG4

±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP123AIDBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet11 pages18 years ago
Datasheet2 pages22 years ago

Farnell

element14 APAC

CAD Models

Download Texas Instruments TMP123AIDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.52
Stock
126,880
328,104
328,104
Authorized Distributors
0
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.5 B
1.5 B
Accuracy
-
-
-
Interface
Microwire, SPI
Microwire, SPI
Microwire, SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP123AIDBVTG4.

Related Parts

Texas InstrumentsTMP122AIDBVTG4
1.5°C Digital temperature sensor with SPI interface & alert function in SOT-23 6-SOT-23 -40 to 125
Texas InstrumentsTMP101NAQDBVRQ1
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 6-Pin SOT-23 T/R
Texas InstrumentsTMP125AIDBVTG4
±2°C 2.7V to 5.5V digital temperature sensor with SPI interface and -40 to 125°C o 6-SOT-23 -40 to 125
Analog DevicesAD7414ARTZ-3REEL7
±0.5°C Accurate, 10-Bit Digital Temperature Sensors in SOT-23
Analog DevicesAD7414ARTZ-0REEL7
±0.5°C Accurate, 10-Bit Digital Temperature Sensors in SOT-23
Analog DevicesMAX6508UT8255+T
Temp Sensor Digital 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TMP123AIDBVTG4 provided by its distributors.

±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125
SENSOR DIGITAL -40C-125C SOT23-6 "Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-23-6"
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 1.50Cel RECTANGULAR SURFACE MOUNT
Temp Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R
Serial Switch/Digital Sensor, 12 Bit(s), 1.5Cel, Rectangular, 6 Pin, Surface Mount
SENSOR DIGITAL -40C-125C SOT23-6 / 1.5 C Accurate Digital Temperature Sensor with SPI Interface
TEXAS INSTRUMENTS TMP123AIDBVTG4 Temperature Sensor IC, Digital,0.5C, -55 C, +125 C, SOT-23, 6 Pins
TEMPERATURE SENSOR, SOT-23-6, 123; Type de sortie CI: Numérique; Gamme de précision de détection: ± 0.5°C; Capture de température min.: -55°C; Capture de température max..: +125°C; Type de boîtier de capteur CI: SOT-23; Nombr

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP123AIDBVTG4 .