Texas Instruments TMP123AIDBVR

±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP123AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet2 pages22 years ago

Newark

Mouser

Augswan

Factory Futures

Inventory History

3 month trend:
-15.03%

CAD Models

Download Texas Instruments TMP123AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 1.97
Stock
260,484
63,682
Authorized Distributors
3
0
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.5 B
Accuracy
-
-
Interface
Microwire, SPI
Microwire, SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP123AIDBVR.

Related Parts

Texas InstrumentsTMP122AIDBVR
1.5°C Digital temperature sensor with SPI interface & alert function in SOT-23 6-SOT-23 -40 to 125
Texas InstrumentsTMP122AIDBVTG4
1.5°C Digital temperature sensor with SPI interface & alert function in SOT-23 6-SOT-23 -40 to 125
Texas InstrumentsTMP101NA/3K
±2°C Digital temperature sensor with I2C/SMBus interface and alert in SOT-23 6-SOT-23 -55 to 125
Analog DevicesAD7414ARTZ-3REEL7
±0.5°C Accurate, 10-Bit Digital Temperature Sensors in SOT-23
Analog DevicesAD7414ARTZ-0REEL7
±0.5°C Accurate, 10-Bit Digital Temperature Sensors in SOT-23

Descriptions

Descriptions of Texas Instruments TMP123AIDBVR provided by its distributors.

±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125
Temperature Sensor Digital, Local -40¡ãC ~ 125¡ãC 12 b SOT-23-6
Temp Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R
Serial Switch/Digital Sensor, 12 Bit(s), 1.50Cel, Rectangular, 6 Pin, Surface Mount
TEMPERATURE SENSOR, 12 BIT, 0.5C, SOT23-6, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.