Texas Instruments TMDS361PAGR

3-Gbps 3-to-1 HDMI/DVI mux with adaptive equalization 64-TQFP 0 to 70
$ 2.588
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS361PAGR.

Texas Instruments

Datasheet43 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages27 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMDS361PAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.588
$ 1.586
Stock
353,882
148,094
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 18 hours ago)

Related Parts

IC, MCU, NANOWATT,8-BIT, FLASH, 28KB,5MIPS,2.3-5.5V,30-CH, 10-BIT A/D, TQFP-64
MICROCHIP PIC16F1946-I/PT,8BIT PIC MICROCONTROLLER,32MHZ,14 KB FLASH,64-PIN TQFP
Microchip PIC16FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
NXP SemiconductorsPCF8578HT/1,518
PCF8578 Series 6 V LCD Row/Column Driver for Dot Matrix Graphic Display- TQFP-64
NXP SemiconductorsPCF85176H/1,518
PCF85176 Series 2.5 to 6.5 V Surface Mount 40 x 4 Universal LCD Driver - TQFP-64
NXP SemiconductorsPCA85176H/Q900/1,5
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments TMDS361PAGR provided by its distributors.

3-Gbps 3-to-1 HDMI/DVI mux with adaptive equalization 64-TQFP 0 to 70
HDMI 1.3a 3V 3.6V TQFP-64 SMD mount,glue mount 10mm*10mm*1mm
IC VIDEO HDMI/DVI SWITCH 64TQFP / Video Switch IC GPIO, I2C, Logic HDMI 1.3a 64-TQFP (10x10) Package

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.