Texas Instruments TMDS361PAG

IC VIDEO HDMI/DVI SWITCH 64TQFP / Video Switch IC GPIO, I2C, Logic HDMI 1.3a 64-TQFP (10x10) Package
$ 1.586

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS361PAG.

Texas Instruments

Datasheet43 pages14 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages27 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMDS361PAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.586
$ 2.588
Stock
145,601
343,289
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

NXP SemiconductorsPCF8578HT/1,518
PCF8578 Series 6 V LCD Row/Column Driver for Dot Matrix Graphic Display- TQFP-64
NXP SemiconductorsPCF85176H/1,518
PCF85176 Series 2.5 to 6.5 V Surface Mount 40 x 4 Universal LCD Driver - TQFP-64
NXP SemiconductorsPCA85176H/Q900/1,5
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R
MicrochipLAN8187-JT
Mii/rmii 10/100 Ethernet Transceiver 64 LQFP 10X10X1.4MM Tray Rohs Compliant: Yes
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
Cortex-M0+, 32KB FLASH,4KB SRAM - 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R

Descriptions

Descriptions of Texas Instruments TMDS361PAG provided by its distributors.

IC VIDEO HDMI/DVI SWITCH 64TQFP / Video Switch IC GPIO, I2C, Logic HDMI 1.3a 64-TQFP (10x10) Package
3 to 1 HDMI Switch 64-TQFP 0 to 70
IC 3-TO-1 DVI/HDMI SWITCH 64TQFP
HDMI 1.3a QFP SMD mount 1.05mm(height)
DVI/HDMI Analog switch Multiplexers
HDMI/DVI Switch IC; Supply Current:216mA; Power Dissipation, Pd:780mW; Interface:I2C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:64-TQFP ; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.