Texas Instruments TMDS341PFCR

1.65-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70
$ 4.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS341PFCR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages27 years ago

Newark

Verical

Jameco (USA)

Inventory History

3 month trend:
+1.04%

CAD Models

Download Texas Instruments TMDS341PFCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.413
$ 3.971
Stock
797,338
400,502
Authorized Distributors
3
2
Case/Package
TQFP
TQFP
Number of Pins
80
80
Logic Function
-
-
Interface
-
HDMI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTMDS341APFCR
2.25-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70
Texas InstrumentsDP83849CVS/NOPB
Commercial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver 80-TQFP 0 to 70
Texas InstrumentsDP83849IDVSX/NOPB
Industrial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver with fiber support 80-TQFP -40 to 85
NXP SemiconductorsPCA85176H/Q900/1,5
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments TMDS341PFCR provided by its distributors.

1.65-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70
IC INTERFACE SPECIALIZED 80TQFP
Display Interface 3-TO1 DVI/HDMI SWITCH
Analog Switch Single 3:1 80-Pin TQFP T/R
IC MUX/DEMUX 3:1 DVI/HDMI 80TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.