Texas Instruments TMDS341APFCRG4

DVI/HDMI Switch 657mW I2C Interface 80-Pin TQFP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS341APFCRG4.

Newark

Datasheet27 pages16 years ago

Texas Instruments

Mouser

iiiC

CAD Models

Download Texas Instruments TMDS341APFCRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.174
$ 4.174
Stock
192,722
470,977
470,977
Authorized Distributors
0
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Logic Function
-
-
-
Interface
HDMI
HDMI
HDMI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsTMDS341PFCRG4
3-to1 DVI/HDMI Switch 80-TQFP 0 to 70
Texas InstrumentsTMDS341PFC
1.65-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70
Texas InstrumentsTMDS341PFCG4
3-to1 DVI/HDMI Switch 80-TQFP 0 to 70
MicrochipLAN83C185-JT
Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver; 3.3V; 64-Pin TQFP
MicrochipLAN8187I-JT
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
NXP SemiconductorsPCA85176H/Q900/1,5
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments TMDS341APFCRG4 provided by its distributors.

DVI/HDMI Switch 657mW I2C Interface 80-Pin TQFP T/R
AUDIO/VIDEO SWITCH; Temperature Grade: COMMERCIAL; No. of Terminals: 80; Package Code: TFQFP; Package Shape: SQUARE; Surface Mount: YES;
Video Interface IC; Leaded Process Compatible:Yes; No. of Pins:80; Operating Temperature Range:0°C to +70°C; Package/Case:80-TQFP; Peak Reflow Compatible (260 C):Yes; Supply Current:230mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.