Texas Instruments TMDS341PFCG4

3-to1 DVI/HDMI Switch 80-TQFP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS341PFCG4.

Newark

Datasheet25 pages16 years ago

Texas Instruments

Mouser

Jameco (USA)

iiiC

CAD Models

Download Texas Instruments TMDS341PFCG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.599
Stock
70,511
746,256
Authorized Distributors
0
3
Case/Package
TQFP
TQFP
Number of Pins
80
80
Logic Function
-
-
Interface
HDMI
HDMI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTMDS341APFCR
2.25-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70
Texas InstrumentsTMDS341APFC
2.25-Gbps 3-to-1 DVI/HDMI 1.3a mux 80-TQFP 0 to 70
Texas InstrumentsTMDS341APFCG4
DVI/HDMI Switch 657mW I2C Interface 80-Pin TQFP Tray
NXP SemiconductorsPCA85176H/Q900/1,5
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R
Analog DevicesMAX4814EECB+
DVI/HDMI 2:4 Low-Frequency Fan Out Switch | IC SW DVI/HDMI 2:4 BIDIR 64-TQFP
Analog DevicesMAX9260GCB/V+T
Gigabit Multimedia Serial Link with Spread Spectrum and Full-Duplex Control Channel

Descriptions

Descriptions of Texas Instruments TMDS341PFCG4 provided by its distributors.

3-to1 DVI/HDMI Switch 80-TQFP 0 to 70
Display Interface 3-TO1 DVI/HDMI SWITCH
3-CHANNEL AUDIO/VIDEO SWITCH PQFP80
Video Interface IC; Leaded Process Compatible:Yes; No. of Pins:80; Operating Temperature Range:0°C to +70°C; Package/Case:80-TQFP; Peak Reflow Compatible (260 C):Yes; Supply Current:230mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.