Texas Instruments TM4C1237H6PMIR

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R
$ 9.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1237H6PMIR.

Texas Instruments

Datasheet1,278 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet1,282 pages12 years ago
Datasheet1,271 pages12 years ago
Datasheet1,266 pages13 years ago
Datasheet1,269 pages13 years ago
Datasheet1,263 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TM4C1237H6PMIR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.184
$ 11.48
Stock
325,237
209,003
Authorized Distributors
1
2
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
80 MHz
80 MHz
Flash Memory Size
-
-
RAM Size
32 kB
32 kB
Interface
CAN, I2C, IrDA, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USB
Number of I/Os
43
-
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
-
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
3.15 V
-
Max Supply Voltage
3.63 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C1237H6PMIR.

Related Parts

Texas InstrumentsTM4C123BH6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsTM4C1231H6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsTM4C1233H6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTR751FR2T6
MCU 32-bit STR7 ARM7TDMI-S RISC 256KB Flash 3.3V 64-Pin LQFP Tray
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 64KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray
STMicroelectronicsSTR712FR2T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES

Descriptions

Descriptions of Texas Instruments TM4C1237H6PMIR provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, USB, 64-pin LQFP 64-LQFP -40 to 85
1.08V~3.63V 80MHz 32KB FLASH 256KB Brown-out Detect/Reset,DMA,POR,WDT inside 43 1 1.32V,3.63V 80MHz CANbus,I2C,IrDA,Microwire,SPI,SSI,UART,USART,USB OTG 2 x 8 32bit ARM® Cortex®-M4F QFP SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.