STMicroelectronics STR712FR2T6

ARM7TDMI™ 16/32-BIT Mcu With Flash, Usb, Can, 5 Timers, Adc, 10 Communications Interfaces
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR712FR2T6.

Newark

Datasheet80 pages13 years ago

Factory Futures

SHENGYU ELECTRONICS

DigiKey

Jameco (USA)

CAD Models

Download STMicroelectronics STR712FR2T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTR715FR0T6
MCU 32-bit STR7 ARM7TDMI RISC 64KB Flash 3.3V 64-Pin LQFP Tray
STMicroelectronicsSTR712FR0T6
STR7 Series 64 kB Flash 16 kB RAM ARM 32-Bit Microcontroller - LQFP-64
STMicroelectronicsSTR711FR1T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
NXP SemiconductorsMK20DX256VLH7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 64-LQFP
MICROCONTROLLER MCU, 32 BIT, ARM7TDMI, 55MHZ, LQFP-64
Texas InstrumentsLM3S811-IQN50-C2
TEXAS INSTRUMENTS - LM3S811-IQN50-C2 - MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 50MHZ, LQFP-48

Descriptions

Descriptions of STMicroelectronics STR712FR2T6 provided by its distributors.

ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
STR712FR2T6,32bit ARM7TDMI Microcontroller,50MHz,16 kB,256 kB Flash,64-Pin LQFP
MCU 32-bit STR7 ARM7TDMI RISC 256KB Flash 3.3V 64-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 66MHz, CMOS, PQFP64
STR7 Series 256 kB Flash 64 kB RAM ARM 32-Bit Microcontroller - LQFP-64
Product Range:str Family Str7 Series Microcontrollers; Architecture:arm7Tdmi; No. Of Bits:32Bit; Cpu Speed:66Mhz; Program Memory Size:256Kb; Ram Memory Size:64Kb; No. Of Pins:64Pins; Mcu Case Style:tqfp; No. Of I/o S:32I/o S Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STR712FR2T6.
  • STR712FR2T6?