Texas Instruments TM4C1237H6PMI

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
$ 11.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1237H6PMI.

Texas Instruments

Datasheet1,278 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet1,282 pages12 years ago
Datasheet1,266 pages13 years ago
Datasheet1,269 pages13 years ago
Datasheet1,263 pages13 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.34%

CAD Models

Download Texas Instruments TM4C1237H6PMI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.48
$ 8.498
Stock
185,345
284,344
Authorized Distributors
2
0
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
80 MHz
80 MHz
Flash Memory Size
-
-
RAM Size
32 kB
32 kB
Interface
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, IrDA, SPI, UART, USART, USB
Number of I/Os
-
43
Peripherals
-
Brown-out Detect/Reset, DMA, POR, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
-
3.15 V
Max Supply Voltage
-
3.63 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C1237H6PMI.

Related Parts

Texas InstrumentsTM4C1230H6PMI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
Texas InstrumentsTM4C123AH6PMI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
Texas InstrumentsTM4C1231H6PMI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 1.3V/3.3V 64-Pin TQFP Tray
MicrochipATSAM3S4BA-AU
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64

Descriptions

Descriptions of Texas Instruments TM4C1237H6PMI provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, USB, 64-pin LQFP 64-LQFP -40 to 85
IC MCU 32BIT 256KB FLASH 64LQFP / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
MCU 80MHz 32KB Flash 256KB RAM ARM Cortex-M4F 1.08V~3.63V 43-Pin QFP SMD 1.45mm H Brown-out Detect/Reset DMA POR WDT CANbus I2C IrDA Microwire SPI SSI UART USART USB OTG 2x8 A/D 12-bit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.