Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TM4C1237H6PGEIR

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1237H6PGEIR.

Texas Instruments

Datasheet1,324 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet1,328 pages12 years ago
Datasheet1,317 pages12 years ago
Datasheet1,311 pages13 years ago
Datasheet1,313 pages13 years ago
Datasheet1,306 pages13 years ago

CAD Models

Download Texas Instruments TM4C1237H6PGEIR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.458
$ 11.458
Stock
171,043
188,023
188,023
Authorized Distributors
0
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
105
105
105
Interface
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
3.15 V
1.08 V
1.08 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C1237H6PGEIR.

Related Parts

Texas InstrumentsTM4C1231H6PGEIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R
Texas InstrumentsTM4C123BH6PGEIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R
Texas InstrumentsTM4C123GH6PGEIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R
MicrochipATSAM3U4EA-AU
Microchip ATSAMSeries microcontroller, ARM Cortex-M3kernel, 144needle, LQFPencapsulation
STMicroelectronicsSTM32F103ZCT6
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK10DX256VLQ10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, 144-LQFP

Descriptions

Descriptions of Texas Instruments TM4C1237H6PGEIR provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, USB, 144-pin LQFP 144-LQFP -40 to 85
1.08V~3.63V 80MHz 32KB FLASH 256KB Brown-out Detect/Reset,DMA,POR,WDT inside 105 1 3.63V 80MHz CANbus,I2C,IrDA,Microwire,SPI,SSI,UART,USART,USB OTG 2 x 8 A/D 22x12b 32bit ARM® Cortex®-M4F LQFP-144 SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.